LUTE LTC0603-1500TS
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | LTC0603-1500TS |
| LCSC Part # | C52988547 |
| Package | 0603 |
| Customer # | |
| Description | 50A One-time fuse 5A 32V 0603 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,710
4,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0404 | $ 4.04 |
300+ | $ 0.0358 | $ 10.74 |
1,000+ | $ 0.0323 | $ 32.30 |
5,000+ | $ 0.0296 | $ 148.00 |
10,000+ | $ 0.0282 | $ 282.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$