Sillumin SLMi333CG-DG
| Manufacturer |
Sillumin
Asian Brands |
| Mfr. Part # | SLMi333CG-DG |
| LCSC Part # | C5298376 |
| Package | SOP-16-W |
| Customer # | |
| Key Attributes | 2.5A Output Current Opto-Compatible Single Channel Isolated IGBT Gate Driver with Active Protection Features |
| Description | 14V~40V 2.5A 2.5A SOP-16-W Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | SOP-16-W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1017 | $ 2.10 |
10+ | $ 1.7924 | $ 17.92 |
30+ | $ 1.5993 | $ 47.98 |
100+ | $ 1.3398 | $ 133.98 |
500+ | $ 1.2508 | $ 625.40 |
1,500+ | $ 1.2115 | $ 1817.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$