cjiang FAUL1350-2R2MT
| Manufacturer | cjiangAsian Brands |
| MPN | FAUL1350-2R2MT |
| LCSC Part # | C5298319 |
| Packaging | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 15A 5mΩ SMD,13.5x12.8mm |
| Datasheet | cjiang FAUL1350-2R2MT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 5mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6753 | $ 1.68 |
| 10+ | $ 1.3281 | $ 13.28 |
| 30+ | $ 1.1545 | $ 34.64 |
| 100+ | $ 1.0243 | $ 102.43 |
| 500+ | $ 0.9201 | $ 460.05 |
| 1,000+ | $ 0.868 | $ 868.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 24A | |
| DC Resistance(DCR) | 5mΩ |
Help & FeedbackShow similar products (0) >
C5298319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



