cjiang FAUL1340-R47MT
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FAUL1340-R47MT |
| LCSC Part # | C5298300 |
| Package | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 33A 2mΩ SMD,12.8x13.5mm |
| Description | 33A 470nH ±20% 2mΩ 48A SMD,13.5x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,13.5x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
491
491
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6061 | $ 1.61 |
10+ | $ 1.2733 | $ 12.73 |
30+ | $ 1.1068 | $ 33.20 |
100+ | $ 0.982 | $ 98.20 |
500+ | $ 0.8821 | $ 441.05 |
1,000+ | $ 0.8322 | $ 832.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$