cjiang FAUL1030-4R7MT
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FAUL1030-4R7MT |
| LCSC Part # | C5298281 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 7A 22.5mΩ SMD,11.5x10mm |
| Description | 7A 4.7uH ±20% 22.5mΩ 10A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7712 | $ 0.77 |
10+ | $ 0.6114 | $ 6.11 |
30+ | $ 0.5315 | $ 15.95 |
100+ | $ 0.4715 | $ 47.15 |
500+ | $ 0.4236 | $ 211.80 |
1,000+ | $ 0.3996 | $ 399.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$