DIODES DMN3021LFDF-7
| Manufacturer | |
| Mfr. Part # | DMN3021LFDF-7 |
| LCSC Part # | C5298140 |
| Package | UDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 9.3A UDFN-6-EP(2x2) |
| Description | 30V 9.3A 730mW 20mΩ@4.5V,7A One N-channel UDFN-6-EP(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | UDFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,230 
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2368 | $ 1.18 |
50+ | $ 0.188 | $ 9.40 |
150+ | $ 0.1671 | $ 25.07 |
500+ | $ 0.141 | $ 70.50 |
2,500+ | $ 0.1294 | $ 323.50 |
5,000+ | $ 0.1224 | $ 612.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$