LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongda 2009T2A250V product image
  • 2009T2A250V thumbnail 1
  • 2009T2A250V thumbnail 2
  • 2009T2A250V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hongda 2009T2A250VRoHS

Manufacturer
HongdaAsian Brands
MPN
2009T2A250V
LCSC Part #
C529788
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
FUSE BRD MNT 2A TH
Datasheetpdf iconHongda 2009T2A250V
In-Stock: 35,680
35,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.03$ 6.00
1,000+$ 0.0245$ 24.50
2,000+$ 0.0221$ 44.20
10,000+$ 0.0199$ 199.00
20,000+$ 0.0187$ 374.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerHongda
PackagingThrough Hole,P=5.08mm
Melting I2t20.8
Interrupt Rating35A
Operating Temperature-25℃~+125℃
TypeSquare Fuse
Current Rating2A
Voltage Rating (DC)250V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This product is suitable for overcurrent protection in circuits within various electronic appliances and equipment. This product is suitable for various kinds of electronic machines to work for over current protection.