LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OB OB2263MP product image
  • OB2263MP thumbnail 1
  • OB2263MP thumbnail 2
  • OB2263MP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OB OB2263MPRoHS

Manufacturer
OBAsian Brands
MPN
OB2263MP
LCSC Part #
C52977
Packaging
SOT-23-6
Customer #
Key Attributes
Current Mode PWM Controller with Frequency Shuffling
Datasheetpdf iconOB OB2263MP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOT-23-6
Operating Temperature-20℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply10V~30V
FeaturesLight load efficient mode;EMI optimization (spread spectrum);Audio noise elimination;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Under Voltage Protection;Overload Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

OB2263 is a highly integrated current mode PWM control IC optimized for high performance, low standby power and cost effective offline flyback converter applications in sub 30W range. PWM switching frequency at normal operation is externally programmable and trimmed to tight range. At no load or light load condition, the IC operates in extended ‘burst mode’ to minimize switching loss. Lower standby power and higher conversion efficiency is thus achieved. VDD low startup current and low operating current contribute to a reliable power on startup design with OB2263. A large value resistor could thus be used in the startup circuit to minimize the standby power. The internal slope compensation improves system large signal stability and reduces the possible subharmonic oscillation at high PWM duty cycle output. Leading-edge blanking on current sense(CS) input removes the signal glitch due to snubber circuit diode reverse recovery and thus greatly reduces the external component count and system cost in the design. OB2263 offers complete protection coverage with automatic self-recovery feature including Cycle-byCycle current limiting (OCP), over load protection (OLP), VDD over voltage clamp and under voltage lockout (UVLO). The Gate-drive output is clamped to maximum 18V to protect the power MOSFET. Excellent EMI performance is achieved with OnBright proprietary frequency shuffling technique together with soft switching control at the totem pole gate drive output. Tone energy at below 20KHZ is minimized in the design and audio noise is eliminated during operation. OB2263 is offered in SOT23-6, SOP-8 and DIP-8 packages.

Features

AI Translation
  • On-Bright Proprietary Frequency Shuffling Technology for Improved EMI Performance
  • Extended Burst Mode Control For Improved Efficiency and Minimum Standby Power Design
  • Audio Noise Free Operation
  • External Programmable PWM Switching Frequency
  • Internal Synchronized Slope Compensation
  • Low VDD Startup Current and Low Operating Current (1.4mA)
  • Leading Edge Blanking on Current Sense Input
  • Good Protection Coverage With Auto SelfRecovery
    • VDD Over Voltage Clamp and Under Voltage Lockout with Hysteresis (UVLO)
    • Gate Output Maximum Voltage Clamp (18V)
    • On-Bright Proprietary Line Input Compensated Cycle-by-Cycle Over-current Threshold Setting For Constant Output Power Limiting Over Universal Input Voltage Range
    • Overload Protection (OLP)

Applications

AI Translation
  • Offline AC/DC flyback converter for
    • Battery Charger
    • Power Adaptor
    • Set-Top Box Power Supplies
    • Open-frame SMPS
In-Stock: 26,230
26,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2017$ 1.01
50+$ 0.1564$ 7.82
150+$ 0.137$ 20.55
500+$ 0.1127$ 56.35
3,000+$ 0.1019$ 305.70
6,000+$ 0.0954$ 572.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$