YTL ESDA6V8AV6
| Manufacturer | YTLAsian Brands |
| MPN | ESDA6V8AV6 |
| LCSC Part # | C52976714 |
| Packaging | SOT-666 |
| Customer # | |
| Key Attributes | 18V 6A@8/20us 100W@8/20us 8V 5V SOT-666 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOT-666 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W (8/20μs) peak pulse power
- ESD and latch-up protection
- SOT-563 package
- RoHS compliant
- Matte tin-lead finish (lead-free)
- Protects five I/O lines
- Meets IEC61000-4-2 Level 4: contact discharge >25 kV, air discharge >25 kV
Applications
AI Translation
- Peripherals
- Audio players
- Digital cameras
- Cordless phones
- Portable instruments
- Laptops and handheld devices
- Personal digital assistants (PDAs)
- Mobile phones and accessories
In-Stock: 2,960
2,960 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619 | $ 0.62 |
| 100+ | $ 0.0488 | $ 4.88 |
| 300+ | $ 0.0423 | $ 12.69 |
| 3,000+ | $ 0.0373 | $ 111.90 |
| 6,000+ | $ 0.0334 | $ 200.40 |
| 9,000+ | $ 0.0314 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YTL | |
| Packaging | SOT-666 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W (8/20μs) peak pulse power
- ESD and latch-up protection
- SOT-563 package
- RoHS compliant
- Matte tin-lead finish (lead-free)
- Protects five I/O lines
- Meets IEC61000-4-2 Level 4: contact discharge >25 kV, air discharge >25 kV
Applications
AI Translation
- Peripherals
- Audio players
- Digital cameras
- Cordless phones
- Portable instruments
- Laptops and handheld devices
- Personal digital assistants (PDAs)
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



