YTL AO3411A
| Manufacturer | YTLAsian Brands |
| MPN | AO3411A |
| LCSC Part # | C52976710 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.5W 30V 7A 1.5V 23mΩ@10V 1 P-Channel P-Channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 135pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 982pF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,750
2,750 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0573 | $ 0.57 |
| 100+ | $ 0.0451 | $ 4.51 |
| 300+ | $ 0.039 | $ 11.70 |
| 3,000+ | $ 0.0344 | $ 103.20 |
| 6,000+ | $ 0.0308 | $ 184.80 |
| 9,000+ | $ 0.0289 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 135pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 23mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 982pF | |
| Gate Charge(Qg) | 10nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



