LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL STPS1L40ZF product image
  • STPS1L40ZF thumbnail 1
  • STPS1L40ZF thumbnail 2
  • STPS1L40ZF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL STPS1L40ZFRoHS

Manufacturer
YTLAsian Brands
MPN
STPS1L40ZF
LCSC Part #
C52976681
Packaging
SOD-123
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-123 Single Diodes RoHS
Datasheetpdf iconYTL STPS1L40ZF
In-Stock: 2,990
2,990 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.052$ 0.52
100+$ 0.041$ 4.10
300+$ 0.0356$ 10.68
3,000+$ 0.0315$ 94.50
6,000+$ 0.0282$ 169.20
9,000+$ 0.0265$ 238.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYTL
PackagingSOD-123
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)300uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece