LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ZHHXDZ HMC544AETR-HX product image
  • HMC544AETR-HX thumbnail 1
  • HMC544AETR-HX thumbnail 2
  • HMC544AETR-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ HMC544AETR-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
HMC544AETR-HX
LCSC Part #
C52976534
Packaging
SOT-23
Customer #
Key Attributes
0MHz~4GHz SOT-23 RF Switches RoHS
Datasheetpdf iconZHHXDZ HMC544AETR-HX
In-Stock: 1,150
1,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.697$ 0.6413$ 0.64
10+$ 0.565$ 0.5198$ 5.20
30+$ 0.499$ 0.4591$ 13.77
100+$ 0.433$ 0.3984$ 39.84
500+$ 0.3944$ 0.3629$ 181.45
1,000+$ 0.3735$ 0.3437$ 343.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerZHHXDZ
PackagingSOT-23
Frequency range0MHz~4GHz
FeaturesIntegrated control logic, integrated impedance matching network
Voltage - Supply3V;5V
operating temperature-40℃~+85℃
P1dB39dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HMC544AETR-HX is a cost-effective SPDT switch in a 6-pin SOT-23 package, designed for transceiver applications requiring extremely low insertion loss at medium power levels. The device controls signals from DC to 4.0 GHz, with insertion loss below 0.5 dB, making it particularly suitable for 450, 900, 1900, 2300, and 2700 MHz applications. This GaAs PHEMT-based design delivers excellent linearity performance, with a 1 dB compression point of +36 dBm and a third-order intercept point of +60 dBm at +3 V bias. In the OFF state, the RF1 and RF2 ports present a reflective open-circuit characteristic. Integrated on-chip circuitry supports positive voltage control operation while consuming minimal DC current.

Features

AI Translation
  • High input third-order intercept point: +60 dBm
  • High input 1 dB compression point: +39 dBm
  • Ultra-low insertion loss: 0.2 dB @ 1.0 GHz
  • Positive voltage control: 0/+3V to 0/+5V
  • Compact SOT-23 SMT package

Applications

AI Translation
  • Cellular/PCS/3G Infrastructure
  • Base Stations & Repeaters
  • WLAN, WiMAX, and WiBro
  • Microwave & Fixed Wireless Stations