AGMSEMI AGM035N10A
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM035N10A |
| LCSC Part # | C5297509 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 112A PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.432nF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 91pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 67.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8483$ 0.7635 | $ 0.76 |
| 10+ | $ 0.6983$ 0.6285 | $ 6.29 |
| 30+ | $ 0.6224$ 0.5602 | $ 16.81 |
| 100+ | $ 0.5482$ 0.4934 | $ 49.34 |
| 500+ | $ 0.4329$ 0.3897 | $ 194.85 |
| 1,000+ | $ 0.4108$ 0.3698 | $ 369.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.432nF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 91pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 67.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



