ABRACON AFS20A42-1575.42-T3
| Manufacturer | |
| MPN | AFS20A42-1575.42-T3 |
| LCSC Part # | C5296915 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 1575.42MHz Surface Acoustic Wave Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.57542GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 1.6dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.57542GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 1.6dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.0 x 1.6 x 0.9 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3624 | $ 1.36 |
| 10+ | $ 1.1316 | $ 11.32 |
| 30+ | $ 1.0048 | $ 30.14 |
| 100+ | $ 0.8615 | $ 86.15 |
| 500+ | $ 0.7981 | $ 399.05 |
| 1,000+ | $ 0.7695 | $ 769.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.57542GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 1.6dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.57542GHz | |
| Attenuation | 20dB | |
| Insertion Loss | 1.6dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.0 x 1.6 x 0.9 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
C5296915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

