LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI HT7533 30V product image
  • HT7533 30V thumbnail 1
  • HT7533 30V thumbnail 2
  • HT7533 30V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI HT7533 30VRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
HT7533 30V
LCSC Part #
C5296738
Packaging
SOT-89
Customer #
Key Attributes
LDO High-Voltage Regulator
Datasheetpdf iconJSMSEMI HT7533 30V

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOT-89
Output Voltage3.3V
Number of Outputs1
Operating Temperature-25℃~+70℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
Output TypeFixed
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HT75XX-1 series are high-voltage LDO regulators fabricated using CMOS process, with a maximum input voltage of 30V and output voltage range of 1.5V~12.0V. Key features include high-accuracy output voltage, ultra-low supply current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: ≤3μA
  • Low dropout voltage: typical 0.1V
  • Low temperature drift: typical 50ppm/°C
  • High input voltage: up to 30V
  • High output voltage accuracy: ±3% tolerance
  • Package: TO-92, SOT89-3, SOT-23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment
In-Stock: 112,800
112,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0361$ 0.0343$ 0.34
100+$ 0.0283$ 0.0269$ 2.69
300+$ 0.0243$ 0.0231$ 6.93
1,000+$ 0.0227$ 0.0216$ 21.60
5,000+$ 0.0203$ 0.0193$ 96.50
10,000+$ 0.0192$ 0.0183$ 183.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$