LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI LM2904DR-JSM product image
  • LM2904DR-JSM thumbnail 1
  • LM2904DR-JSM thumbnail 2
  • LM2904DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM2904DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM2904DR-JSM
LCSC Part #
C5296730
Packaging
SOP-8
Customer #
Key Attributes
Dual Operational Amplifiers
Datasheetpdf iconJSMSEMI LM2904DR-JSM
In-Stock: 1,425
1,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.0767$ 0.38
50+$ 0.0726$ 0.0618$ 3.09
150+$ 0.0639$ 0.0544$ 8.16
500+$ 0.0573$ 0.0488$ 24.40
2,500+$ 0.052$ 0.0442$ 110.50
5,000+$ 0.0494$ 0.0420$ 210.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJSMSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage7mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current250nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current800uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~16V
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2904DR consists of two independent high gain, internally frequency compensated operational amplifier. It can be operated from a single power supply and also split power supplies.

Features

AI Translation
  • Internally frequency compensated for unity gain.
  • Wide power supply range 3V - 32V.
  • Input common-mode voltage range include ground.
  • Large DC voltage gain.

Applications

AI Translation
  • General purpose amplifier.
  • Transducer amplifier.