JSMSEMI MURS120T3G
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MURS120T3G |
| LCSC Part # | C5296729 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 200V 2A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 2uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48,060
48,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0416$ 0.0354 | $ 0.71 |
| 200+ | $ 0.0333$ 0.0284 | $ 5.68 |
| 600+ | $ 0.0291$ 0.0248 | $ 14.88 |
| 3,000+ | $ 0.0259$ 0.0221 | $ 66.30 |
| 12,000+ | $ 0.0234$ 0.0199 | $ 238.80 |
| 18,000+ | $ 0.0221$ 0.0188 | $ 338.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



