LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2547WR-5P product image
  • A2547WR-5P thumbnail 1
  • A2547WR-5P thumbnail 2
  • A2547WR-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2547WR-5PRoHS

Manufacturer
MPN
A2547WR-5P
LCSC Part #
C5296012
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 2.54mm
Datasheetpdf iconCJT(Changjiang Connectors) A2547WR-5P
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=2.54mm
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs5P
Number of PINs Per Row5
Pitch2.54mm
Plastic MaterialPBT
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15.24mm
Pin Structure1x5P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging38
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.