MAXIM MAX9716EUA+T
| Manufacturer | |
| MPN | MAX9716EUA+T |
| LCSC Part # | C5295978 |
| Packaging | UMAX-8-EP |
| Customer # | |
| Key Attributes | Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers |
| Datasheet | MAXIM MAX9716EUA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-8-EP | |
| Quiescent Current | 4.3mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.024% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.4Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-8-EP | |
| Quiescent Current | 4.3mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.024% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.4Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 73dB |
Introduction
The MAX9716/MAX9717 audio power amplifiers are ideal for portable audio devices with internal speakers. A bridge-tied load (BTL) architecture minimizes external component count, while providing high-quality audio reproduction. Both devices deliver 1.4W continuous power into a 4Ω load with less than 1% Total Harmonic Distortion (THD) while operating from a single +5V supply. With an 8Ω load, both devices deliver 1W continuous power. These devices also deliver 350mW continuous power into an 8Ω load while operating from a single +3.0V supply. The devices are available as adjustable gain amplifiers (MAX9716/MAX9717A) or with internally fixed gains of 6dB, 9dB, and 12dB (MAX9717B/ MAX9717C/MAX9717D), reducing component count.
Features
- 2.7V to 5.5V Single-Supply Operation
- 1.4W into 4Ω at 1% THD+N
- 10nA Low-Power Shutdown Mode
- 73dB PSRR at 1kHz
- No Audible Clicks or Pops at Power-Up/Down
- Internal Fixed Gain to Reduce Component Count (MAX9717B/C/D)
- Adjustable Gain Option (MAX9716/MAX9717A)
- BTL/SE Input Senses when Headphones are Connected (MAX9717)
- Pin Compatible with LM4890 (MAX9716)
- Pin Compatible with TPA711 (MAX9717A)
- Available in Compact, Thermally Enhanced µ and TDFN (3mm x 3mm) Packages
Applications
- Mobile Phones
- PDAs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.515 | $ 2.52 |
| 10+ | $ 2.461 | $ 24.61 |
| 30+ | $ 2.4245 | $ 72.74 |
| 100+ | $ 2.3895 | $ 238.95 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-8-EP | |
| Quiescent Current | 4.3mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.024% | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.4Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-8-EP | |
| Quiescent Current | 4.3mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch;Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.024% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 105dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.4Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 73dB |
Introduction
The MAX9716/MAX9717 audio power amplifiers are ideal for portable audio devices with internal speakers. A bridge-tied load (BTL) architecture minimizes external component count, while providing high-quality audio reproduction. Both devices deliver 1.4W continuous power into a 4Ω load with less than 1% Total Harmonic Distortion (THD) while operating from a single +5V supply. With an 8Ω load, both devices deliver 1W continuous power. These devices also deliver 350mW continuous power into an 8Ω load while operating from a single +3.0V supply. The devices are available as adjustable gain amplifiers (MAX9716/MAX9717A) or with internally fixed gains of 6dB, 9dB, and 12dB (MAX9717B/ MAX9717C/MAX9717D), reducing component count.
Features
- 2.7V to 5.5V Single-Supply Operation
- 1.4W into 4Ω at 1% THD+N
- 10nA Low-Power Shutdown Mode
- 73dB PSRR at 1kHz
- No Audible Clicks or Pops at Power-Up/Down
- Internal Fixed Gain to Reduce Component Count (MAX9717B/C/D)
- Adjustable Gain Option (MAX9716/MAX9717A)
- BTL/SE Input Senses when Headphones are Connected (MAX9717)
- Pin Compatible with LM4890 (MAX9716)
- Pin Compatible with TPA711 (MAX9717A)
- Available in Compact, Thermally Enhanced µ and TDFN (3mm x 3mm) Packages
Applications
- Mobile Phones
- PDAs
C5295978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX9716EUA+ | MAXIM | Alt. Packaging | MSOP-8 | 30 | $ 3.7798 |



