Macrosilicon MS9288A
| Manufacturer | MacrosiliconAsian Brands |
| MPN | MS9288A |
| LCSC Part # | C5295922 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | RGB/YPbPr to HD Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | Macrosilicon | |
| Packaging | QFN-48-EP(6x6) | |
| Data Rate | 4.95Gbps | |
| Interface | I2C | |
| Voltage - Supply | 3.3V~3.6V | |
| Features | Video format detection;Hot-swap protection | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 344
344 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7351 | $ 1.74 |
| 10+ | $ 1.4679 | $ 14.68 |
| 30+ | $ 1.3005 | $ 39.02 |
| 100+ | $ 1.1299 | $ 112.99 |
| 490+ | $ 1.0527 | $ 515.82 |
| 980+ | $ 1.0189 | $ 998.52 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
