ESPRESSIF ESP-WROOM-02D-N4
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP-WROOM-02D-N4 |
| LCSC Part # | C529584 |
| Packaging | SMD,20x18mm |
| Customer # | |
| Key Attributes | 2.4GHz ESP8266EX -98dBm SMD,20x18mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,20x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Utilized IC / Part | ESP8266EX | |
| Output Power | 20.5dBm | |
| Sensitivity | -98dBm | |
| Receive Current | 50mA | |
| Interface | I2C;I2S;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 170mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Espressif provides customers with SMD modules ESP-WROOM-02D and ESP-WROOM-02U integrating ESP8266EX. Building on ESP-WROOM-02, Espressif has optimized the RF performance of both modules. ESP-WROOM-02U integrates a U.FL connector and requires an IPEX antenna. ESP8266EX features a built-in ultra-low-power Tensilica L106 32-bit RISC processor with a CPU clock speed of up to 160MHz, supporting RTOS and Wi-Fi protocol stack, leaving up to 80% of processing capacity available for application programming and development. The ESP8266EX chip integrates an on-chip memory controller and memory units, including ROM and SRAM, and supports external Flash via SPI interface, with a theoretical maximum of 16MB SPI Flash. ESP-WROOM-02D and ESP-WROOM-02U use a 26MHz crystal oscillator; the selected crystal must have an accuracy within ±10PPM, and the ground-referenced tuning capacitors C1 and C2 on the crystal oscillator input/output should be in the range of 6pF~22pF.
Features
- Built-in ultra-low-power Tensilica L106 32-bit RISC processor, CPU clock speed up to 160MHz
- Supports RTOS and Wi-Fi protocol stack, leaving up to 80% of processing capacity for application programming and development
- On-chip integrated memory controller and memory units, including ROM and SRAM
- Supports external Flash via SPI interface, theoretically up to 16MB SPI Flash
- Uses 26MHz crystal oscillator with required accuracy within ±10PPM; crystal input/output load capacitors C1 and C2 in the range of 6pF~22pF
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8196 | $ 2.82 |
| 10+ | $ 2.5053 | $ 25.05 |
| 30+ | $ 2.3076 | $ 69.23 |
| 100+ | $ 2.1423 | $ 214.23 |
| 650+ | $ 2.0337 | $ 1321.91 |
| 1,300+ | $ 1.9867 | $ 2582.71 |
Standard Packaging650/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,20x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Utilized IC / Part | ESP8266EX | |
| Output Power | 20.5dBm | |
| Sensitivity | -98dBm | |
| Receive Current | 50mA | |
| Interface | I2C;I2S;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 170mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Espressif provides customers with SMD modules ESP-WROOM-02D and ESP-WROOM-02U integrating ESP8266EX. Building on ESP-WROOM-02, Espressif has optimized the RF performance of both modules. ESP-WROOM-02U integrates a U.FL connector and requires an IPEX antenna. ESP8266EX features a built-in ultra-low-power Tensilica L106 32-bit RISC processor with a CPU clock speed of up to 160MHz, supporting RTOS and Wi-Fi protocol stack, leaving up to 80% of processing capacity available for application programming and development. The ESP8266EX chip integrates an on-chip memory controller and memory units, including ROM and SRAM, and supports external Flash via SPI interface, with a theoretical maximum of 16MB SPI Flash. ESP-WROOM-02D and ESP-WROOM-02U use a 26MHz crystal oscillator; the selected crystal must have an accuracy within ±10PPM, and the ground-referenced tuning capacitors C1 and C2 on the crystal oscillator input/output should be in the range of 6pF~22pF.
Features
- Built-in ultra-low-power Tensilica L106 32-bit RISC processor, CPU clock speed up to 160MHz
- Supports RTOS and Wi-Fi protocol stack, leaving up to 80% of processing capacity for application programming and development
- On-chip integrated memory controller and memory units, including ROM and SRAM
- Supports external Flash via SPI interface, theoretically up to 16MB SPI Flash
- Uses 26MHz crystal oscillator with required accuracy within ±10PPM; crystal input/output load capacitors C1 and C2 in the range of 6pF~22pF
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



