JSCJ SBDF1060CT
| Manufacturer | JSCJAsian Brands |
| MPN | SBDF1060CT |
| LCSC Part # | C5295528 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-220F |
| Datasheet | JSCJ SBDF1060CT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3045$ 0.1340 | $ 0.67 |
| 50+ | $ 0.2537$ 0.1117 | $ 5.59 |
| 150+ | $ 0.2319$ 0.1021 | $ 15.32 |
| 500+ | $ 0.2048$ 0.0902 | $ 45.10 |
| 2,500+ | $ 0.1927$ 0.0848 | $ 212.00 |
| 5,000+ | $ 0.1855$ 0.0817 | $ 408.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBDF10150CT | JSCJ | TO-220F | 222 | $ 0.2389 | ||
| SBDF10150CT | JSCJ | TO-220F | 25 | $ 0.252 | ||
| SBDF30100TCTB | JSCJ | TO-220F | 15 | $ 0.7133 | ||
| SBDF30200CT | JSCJ | TO-220F | 100 | $ 0.4087 | ||
| SBDF10100SCTB | JSCJ | TO-220F | 15 | $ 0.5427 | ||
| SBDF20120TCTB | JSCJ | TO-220F | 55 | $0.3135 $0.6531 | ||
| SBDF20150LCTB | JSCJ | TO-220F | 6 | $ 0.5817 | ||
| SBDF10200CT | JSCJ | TO-220F | 50 | $ 0.309 | ||
| SBDF3060CT | JSCJ | TO-220F | 215 | $0.1879 $0.4174 | ||
| SBDF30130SCTB | JSCJ | TO-220F | 95 | $0.3429 $0.762 | ||
| SBDF10100CT | JSCJ | TO-220F | 0 | $ 0.3282 | ||
| SBDF30100SCTB | JSCJ | TO-220F | 0 | $ 0.7994 | ||
| SBDF20100TCTB | JSCJ | TO-220F | 0 | $ 0.658 | ||
| SBDF30120SCTB | JSCJ | TO-220F | 0 | $ 0.7961 |



