LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4376AIPWR product image
  • OPA4376AIPWR thumbnail 1
  • OPA4376AIPWR thumbnail 2
  • OPA4376AIPWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI OPA4376AIPWRRoHS

Manufacturer
MPN
OPA4376AIPWR
LCSC Part #
C529552
Packaging
TSSOP-14
Customer #
Key Attributes
OPAx376 Low-Noise, Low Quiescent Current, Precision Operational Amplifier
Datasheetpdf iconTI OPA4376AIPWR
In-Stock: 3,764
3,764 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1451$ 2.15
10+$ 1.8196$ 18.20
30+$ 1.6162$ 48.49
100+$ 1.3167$ 131.67
500+$ 1.224$ 612.00
1,000+$ 1.1833$ 1183.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage5uV
Slew Rate2V/us
Input Offset Current(Ios)0.2pA
FeaturesESD protection;Overvoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current0.2pA
Input Offset Voltage Drift(Vos TC)260nV/℃
Quiescent Current760uA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density7.5nV/√Hz@1kHz
Output Current30mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The OPA376 family represents a new generation of low-noise operational amplifiers with e-trim™, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25 μV, maximum), low noise (7.5 nV/√Hz), quiescent current of 950 μA (maximum), and a 5.5-MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation. The OPA376 (single version) is available in MicroSIZE SC70-5, SOT-23-5, and SOIC-8 packages. The OPA2376 (dual) is offered in the DSBGA-8, VSSOP-8, and SOIC-8 packages. The OPA4376 (quad) is offered in a TSSOP-14 package. All versions are specified for operation from -40°C to +125°C.

Features

AI Translation
  • Low Noise: 7.5 nV/√Hz at 1 kHz
  • 0.1 Hz to 10 Hz Noise: 0.8 μVPP
  • Quiescent Current: 760 μA (typical)
  • Low Offset Voltage: 5 μV (typ)
  • Gain Bandwidth Product: 5.5 MHz
  • Rail-to-Rail Input and Output
  • Single-Supply Operation Supply Voltage: 2.2 V to 5.5 V
  • Space-Saving Packages: SC70, SOT-23, DSBGA, VSSOP, TSSOP

Applications

AI Translation
  • ADC Buffer
  • Audio Equipment
  • Medical Instrumentation
  • Handheld Test Equipment
  • Active Filtering Sensor Signal Conditioning