JSCJ SBDB10200CT
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SBDB10200CT |
| LCSC Part # | C5295513 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-263-2L |
| Description | 120A 200V 890mV@5A 10A TO-263-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2213 | $ 1.11 |
50+ | $ 0.1738 | $ 8.69 |
150+ | $ 0.1534 | $ 23.01 |
800+ | $ 0.128 | $ 102.40 |
2,400+ | $ 0.1167 | $ 280.08 |
4,800+ | $ 0.1099 | $ 527.52 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$