JSCJ SBDA20100
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SBDA20100 |
| LCSC Part # | C5295510 |
| Package | PDFNWB-8L(5x6) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V PDFNWB-8L(5x6) |
| Description | 250A 100V 880mV@20A 20A PDFNWB-8L(5x6) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | PDFNWB-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,235 
3,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2031 | $ 1.02 |
50+ | $ 0.1585 | $ 7.93 |
150+ | $ 0.1394 | $ 20.91 |
500+ | $ 0.1155 | $ 57.75 |
2,500+ | $ 0.1049 | $ 262.25 |
5,000+ | $ 0.0985 | $ 492.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$