HCI HCTT1-10.000-ZTTCCMGL
| Manufacturer | HCIAsian Brands |
| MPN | HCTT1-10.000-ZTTCCMGL |
| LCSC Part # | C52954963 |
| Packaging | SMD-3P,7.4x3.4mm |
| Customer # | |
| Key Attributes | 10MHz ±3000ppm ±5000ppm SMD-3P,7.4x3.4mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,7.4x3.4mm | |
| Frequency | 10MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency Stability | ±3000ppm | |
| Normal temperature Frequency Tolerance | ±5000ppm | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 2MHz~60MHz
- High stability and adjustment-free
- Small size and SMD Package
- With Built-in Capacitor
- RoHS compliant
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.308$ 0.2772 | $ 1.39 |
| 50+ | $ 0.244$ 0.2196 | $ 10.98 |
| 150+ | $ 0.2165$ 0.1949 | $ 29.24 |
| 1,000+ | $ 0.1823$ 0.1641 | $ 164.10 |
| 2,000+ | $ 0.1671$ 0.1504 | $ 300.80 |
| 5,000+ | $ 0.1579$ 0.1422 | $ 711.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,7.4x3.4mm | |
| Frequency | 10MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency Stability | ±3000ppm | |
| Normal temperature Frequency Tolerance | ±5000ppm | |
| Built - in Load Capacitance | - | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 2MHz~60MHz
- High stability and adjustment-free
- Small size and SMD Package
- With Built-in Capacitor
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



