MDD(Microdiode Semiconductor) 74LVC1G3157GV
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC1G3157GV |
| LCSC Part # | C52953357 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 4Ω@3.5V 2 1.5V~5.5V SOT-23-6L Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fault protection | |
| Ron | 4Ω@3.5V | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74LVC1G3157G is a single-pole double-throw low on-resistance analog switch. It operates over a supply voltage range of 1.5V to 5.5V. The device offers low on-resistance and excellent on-resistance matching, with a break-before-make feature to prevent signal distortion when switching from one channel to another. The device achieves true isolation — even when the voltage at port A exceeds VCC, only minimal current flows back to the supply.
Features
- Wide supply voltage range: 1.5 V to 5.5 V
- Low on-resistance, typical 1.9Ω (VCC = 5.5V)
- Compatible with 1.8 V control logic input
- High off-state isolation: -80 dB @ 10 kHz
- Low channel-to-channel crosstalk: -82 dB @ 10 kHz
- High bandwidth: -3dB @ 800MHz
- Low quiescent current (< 1uA) (at VCC = 3.3 V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1484 | $ 0.74 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1037 | $ 15.56 |
| 500+ | $ 0.0871 | $ 43.55 |
| 3,000+ | $ 0.0796 | $ 238.80 |
| 6,000+ | $ 0.0751 | $ 450.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fault protection | |
| Ron | 4Ω@3.5V | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74LVC1G3157G is a single-pole double-throw low on-resistance analog switch. It operates over a supply voltage range of 1.5V to 5.5V. The device offers low on-resistance and excellent on-resistance matching, with a break-before-make feature to prevent signal distortion when switching from one channel to another. The device achieves true isolation — even when the voltage at port A exceeds VCC, only minimal current flows back to the supply.
Features
- Wide supply voltage range: 1.5 V to 5.5 V
- Low on-resistance, typical 1.9Ω (VCC = 5.5V)
- Compatible with 1.8 V control logic input
- High off-state isolation: -80 dB @ 10 kHz
- Low channel-to-channel crosstalk: -82 dB @ 10 kHz
- High bandwidth: -3dB @ 800MHz
- Low quiescent current (< 1uA) (at VCC = 3.3 V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
