LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74AHCT1G125GW product image
  • 74AHCT1G125GW thumbnail 1
  • 74AHCT1G125GW thumbnail 2
  • 74AHCT1G125GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74AHCT1G125GWRoHS

Manufacturer
MPN
74AHCT1G125GW
LCSC Part #
C52953352
Packaging
SOT-353
Customer #
Key Attributes
TTL-compatible CMOS 2V~5.5V 1 1 40uA 5ns@5V,15pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74AHCT1G125GW
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0722$ 0.72
100+$ 0.0574$ 5.74
300+$ 0.05$ 15.00
3,000+$ 0.0445$ 133.50
6,000+$ 0.0401$ 240.60
9,000+$ 0.0379$ 341.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-353
Input typeTTL-compatible CMOS
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)25mA
Series74AHCT
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)25mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Quiescent Current40uA
Propagation Delay5ns@5V,15pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74AHC1G125 and 74AHCT1G125 are single buffer/line drivers with 3-state output. The inputs are 5 V tolerant, enabling these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200 mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS for 74AHC1G125; TTL for 74AHCT1G125
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options