LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74AHC1G08GV product image
  • 74AHC1G08GV thumbnail 1
  • 74AHC1G08GV thumbnail 2
  • 74AHC1G08GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74AHC1G08GVRoHS

Manufacturer
MPN
74AHC1G08GV
LCSC Part #
C52953348
Packaging
SOT-23-5L
Customer #
Key Attributes
2V~5.5V 6.5ns@5.5V,15pF 10nA SOT-23-5L Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74AHC1G08GV
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0709$ 0.71
100+$ 0.0564$ 5.64
300+$ 0.0492$ 14.76
3,000+$ 0.0437$ 131.10
6,000+$ 0.0394$ 236.40
9,000+$ 0.0372$ 334.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5L
Logic Family74AHC
Voltage - Supply2V~5.5V
Propagation Delay6.5ns@5.5V,15pF
Output Logic Level - Low0V;50mV;70mV
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
FeaturesOvervoltage-tolerant input
Output Logic Level - High2V;3V;4.5V;2.93V;4.39V
Quiescent Current(Iq)10nA
Current - Output High(IOH)-
Number of Channels1;2
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74AHC1G08 and 74AHCT1G08 are single 2-input AND gates. The inputs are overvoltage tolerant. This feature allows these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS for 74AHC1G08; TTL for 74AHCT1G08
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options