MOT MBR3060F
| Manufacturer | MOTAsian Brands |
| MPN | MBR3060F |
| LCSC Part # | C52953203 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 60V 1 Pair Common Cathode 750mV@15A 15A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage
- Low power dissipation / high efficiency
- High surge current capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7666 | $ 0.77 |
| 10+ | $ 0.612 | $ 6.12 |
| 50+ | $ 0.5355 | $ 26.78 |
| 100+ | $ 0.4606 | $ 46.06 |
| 500+ | $ 0.4151 | $ 207.55 |
| 1,000+ | $ 0.3907 | $ 390.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage
- Low power dissipation / high efficiency
- High surge current capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



