MOT MBR6045W
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MBR6045W |
| LCSC Part # | C52953192 |
| Package | TO-247S |
| Customer # | |
| Description | 500A 45V 1 Pair Common Cathode 620mV@30A 30A TO-247S Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MOT | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9812 | $ 0.98 |
10+ | $ 0.7987 | $ 7.99 |
30+ | $ 0.7082 | $ 21.25 |
90+ | $ 0.6177 | $ 55.59 |
510+ | $ 0.5637 | $ 287.49 |
990+ | $ 0.5351 | $ 529.75 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$