MOT MBR60100W
| Manufacturer | MOTAsian Brands |
| MPN | MBR60100W |
| LCSC Part # | C52953191 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 870mV@30A 30A TO-247S Single Diodes |
| Datasheet | MOT MBR60100W |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 500A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 500A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power dissipation / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Available in lead-free package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1767 | $ 1.18 |
| 10+ | $ 0.9948 | $ 9.95 |
| 30+ | $ 0.903 | $ 27.09 |
| 90+ | $ 0.8129 | $ 73.16 |
| 510+ | $ 0.7572 | $ 386.17 |
| 990+ | $ 0.7293 | $ 722.01 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 500A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 500A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power dissipation / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Available in lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MBR60200W | MOT | Similar | TO-247S | 34 | $ 1.4727 | ||
| MBR30200W | MOT | Similar | TO-247S | 2 | $0.5106 $0.5673 | ||
| MBR30100W | MOT | Similar | TO-247S | 0 | $ 0.4174 | ||
| MBR40100W | MOT | Similar | TO-247S | 0 | $ 0.7195 |
4 more alternative parts.View all substitutes



