Silicore C1237HA
| Manufacturer | SilicoreAsian Brands |
| MPN | C1237HA |
| LCSC Part # | C52953121 |
| Packaging | SIP-8 |
| Customer # | |
| Key Attributes | 25V~60V SIP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Silicore | |
| Packaging | SIP-8 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -20℃~+75℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 25V~60V | |
| ChipType | - | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
C1237HA is a monolithic integrated circuit designed to protect stereo power amplifiers and speakers. SIP8 package.
Features
AI Translation
- Stable operation over wide supply voltage range (Vcc = 25~60V)
- Includes a relay driver (max I6 = 80mA)
- Latch or auto-reset function selectable via pin 3 (available for both overcurrent detection and output offset detection)
- Single supply operation
- Positive and negative output offset detection via single pin (output offset detection via pin 2)
- AC voltage detection capable (AC power-off muting via pin 4)
- Time delay from amplifier power-on to relay closure freely configurable by external component selection (AC power-on muting via pin 7)
- Relay opens instantly upon amplifier power-off to disconnect speaker from amplifier, preventing turn-off pop noise
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.53 | $ 0.53 |
| 10+ | $ 0.4178 | $ 4.18 |
| 25+ | $ 0.369 | $ 9.23 |
| 100+ | $ 0.3089 | $ 30.89 |
| 500+ | $ 0.2683 | $ 134.15 |
| 1,000+ | $ 0.252 | $ 252.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Silicore | |
| Packaging | SIP-8 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -20℃~+75℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 25V~60V | |
| ChipType | - | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
C1237HA is a monolithic integrated circuit designed to protect stereo power amplifiers and speakers. SIP8 package.
Features
AI Translation
- Stable operation over wide supply voltage range (Vcc = 25~60V)
- Includes a relay driver (max I6 = 80mA)
- Latch or auto-reset function selectable via pin 3 (available for both overcurrent detection and output offset detection)
- Single supply operation
- Positive and negative output offset detection via single pin (output offset detection via pin 2)
- AC voltage detection capable (AC power-off muting via pin 4)
- Time delay from amplifier power-on to relay closure freely configurable by external component selection (AC power-on muting via pin 7)
- Relay opens instantly upon amplifier power-off to disconnect speaker from amplifier, preventing turn-off pop noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



