LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AT24C16DQ2/TR-HG product image
Images for reference only

HGSEMI AT24C16DQ2/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AT24C16DQ2/TR-HG
LCSC Part #
C52953109
Packaging
DFN-8(2x2)
Customer #
Key Attributes
16Kbit 1.7V~5.5V 1MHz I2C DFN-8(2x2) Memory (ICs) RoHS
Datasheetpdf iconHGSEMI AT24C16DQ2/TR-HG
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1191$ 0.60
50+$ 0.0946$ 4.73
150+$ 0.0823$ 12.35
500+$ 0.0731$ 36.55
2,500+$ 0.0657$ 164.25
4,000+$ 0.062$ 248.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHGSEMI
PackagingDFN-8(2x2)
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Data Retention - TDR (Year)100 Years
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AT24C08/AT24C16 is an I²C-compatible serial EEPROM device. It contains an 8K-bit (1K-byte) / 16K-bit (2K-byte) memory array with a 16-byte page size.

Features

AI Translation
  • Single supply voltage with high-speed mode
  • Minimum operating voltage down to 1.7V
  • 400kHz/1MHz clock support over 1.7V to 5.5V range
  • Low-power CMOS technology
  • Read current 0.2mA (400kHz, typical)
  • Write current 0.8mA (400kHz, typical)
  • Schmitt trigger with filtered inputs for noise suppression
  • Sequential and random read modes
  • Page write mode with partial page write support
  • Write protection for entire memory array
  • Additional writeable lockable page
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years
  • HBM: 4kV
  • Latch-up immunity: ±200mA (25°C)
  • Packages: DIP-8, SOP-8, TSSOP-8, SOT-23-5, DFN-8, MSOP-8