HGSEMI MIC29302AWU/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | MIC29302AWU/HG |
| LCSC Part # | C52953102 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 1.24V~15V Positive Adjustable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 1.24V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302AW is a high-current, low-cost, low-dropout voltage regulator fabricated using a Super Beta PNP process with a PNP pass element. This 3A LDO regulator features a 450mV (full load) dropout voltage and extremely low ground current. The device is designed for high-current loads, while also being suitable for low-current, low-dropout critical systems where dropout voltage and ground current values are of significant importance. In addition to ±2% total accuracy over temperature, line, and load regulation, the regulator offers extremely fast transient recovery from input voltage surges and output load current variations. The MIC29302AW features an adjustable output, with the voltage settable between 1.24V and 15V via two external resistors. Furthermore, the device provides comprehensive protection against overcurrent faults, reverse input polarity, reverse lead insertion, and over-temperature operation. The MIC29302AW includes a TTL logic-level enable pin for shutting down the regulator. If this feature is not used, the device can be kept in continuous operation by connecting the EN pin to the input pin. The MIC29302AW is available in standard 5-pin TO-263 and TO-252 packages, with an operating junction temperature range of -40°C to +125°C.
Features
- High current capability
- 3A output supported across full temperature range
- 450mV dropout voltage at full load
- Low ground current
- Guaranteed ±1% accuracy tolerance
- Ultra-fast transient response
- Zero-current shutdown mode
- Error flag signal indicating output deviation
- Adjustable output voltage
- Packages: TO-263-5, TO-220-5, and TO-252-4
Applications
- Processor peripheral and I/O power supply
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear low-voltage power supplies
- Battery-powered devices
- PC add-in cards
- High-efficiency post-regulator for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6324 | $ 0.63 |
| 10+ | $ 0.5115 | $ 5.12 |
| 30+ | $ 0.4511 | $ 13.53 |
| 100+ | $ 0.3922 | $ 39.22 |
| 500+ | $ 0.3565 | $ 178.25 |
| 1,000+ | $ 0.3379 | $ 337.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 1.24V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302AW is a high-current, low-cost, low-dropout voltage regulator fabricated using a Super Beta PNP process with a PNP pass element. This 3A LDO regulator features a 450mV (full load) dropout voltage and extremely low ground current. The device is designed for high-current loads, while also being suitable for low-current, low-dropout critical systems where dropout voltage and ground current values are of significant importance. In addition to ±2% total accuracy over temperature, line, and load regulation, the regulator offers extremely fast transient recovery from input voltage surges and output load current variations. The MIC29302AW features an adjustable output, with the voltage settable between 1.24V and 15V via two external resistors. Furthermore, the device provides comprehensive protection against overcurrent faults, reverse input polarity, reverse lead insertion, and over-temperature operation. The MIC29302AW includes a TTL logic-level enable pin for shutting down the regulator. If this feature is not used, the device can be kept in continuous operation by connecting the EN pin to the input pin. The MIC29302AW is available in standard 5-pin TO-263 and TO-252 packages, with an operating junction temperature range of -40°C to +125°C.
Features
- High current capability
- 3A output supported across full temperature range
- 450mV dropout voltage at full load
- Low ground current
- Guaranteed ±1% accuracy tolerance
- Ultra-fast transient response
- Zero-current shutdown mode
- Error flag signal indicating output deviation
- Adjustable output voltage
- Packages: TO-263-5, TO-220-5, and TO-252-4
Applications
- Processor peripheral and I/O power supply
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear low-voltage power supplies
- Battery-powered devices
- PC add-in cards
- High-efficiency post-regulator for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

