HGSEMI HG74HC02N
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC02N |
| LCSC Part # | C52953100 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 75ns@2V,50pF 2uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 75ns@2V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;4.2V | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output drive capability: 10 LSTTL loads
- Outputs directly interface with CMOS, NMOS, and TTL
- Operating voltage range: 2.0V to 6.0V
- Low input current: 1.0A
- High noise immunity characteristic of CMOS devices
- Compliant with requirements defined in JEDEC Standard No. 7A
- ESD performance: HBM 2000V; Machine Model 200V
- Chip complexity: 40 FETs or 10 equivalent gates
- Lead-free device
- DIP-14
- SOP-14
- TSSOP-14
- QFN-16 3×3
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1304 | $ 0.65 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.0904 | $ 13.56 |
| 500+ | $ 0.0804 | $ 40.20 |
| 2,000+ | $ 0.0724 | $ 144.80 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 75ns@2V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;4.2V | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output drive capability: 10 LSTTL loads
- Outputs directly interface with CMOS, NMOS, and TTL
- Operating voltage range: 2.0V to 6.0V
- Low input current: 1.0A
- High noise immunity characteristic of CMOS devices
- Compliant with requirements defined in JEDEC Standard No. 7A
- ESD performance: HBM 2000V; Machine Model 200V
- Chip complexity: 40 FETs or 10 equivalent gates
- Lead-free device
- DIP-14
- SOP-14
- TSSOP-14
- QFN-16 3×3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

