LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 1.5KE6.8A product image
Images for reference only

JSCJ 1.5KE6.8ARoHS

Manufacturer
JSCJAsian Brands
MPN
1.5KE6.8A
LCSC Part #
C5295298
Packaging
DO-27
Customer #
Key Attributes
10.5VC Clamp 143A Ipp TVS DIODE DO-27
Datasheetpdf iconJSCJ 1.5KE6.8A
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.108$ 5.40
150+$ 0.1061$ 15.92
500+$ 0.1043$ 52.15
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingDO-27
Clamping Voltage10.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)143A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown6.45V
typeTVS
Reverse Leakage Current (Ir)1mA
Reverse Stand-Off Voltage (Vrwm)5.8V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PPP 1500W VRWM 5.5V - 459V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage