baocheng MUR3040PT
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | MUR3040PT |
| LCSC Part # | C52952907 |
| Package | TO-247 |
| Customer # | |
| Description | 60ns 400V 1 Pair Common Cathode 1.6V@15A 30A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
84
84
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3621 $ 0.3440 | $ 0.34 |
10+ | $ 0.3525 $ 0.3349 | $ 3.35 |
30+ | $ 0.3461 $ 0.3288 | $ 9.86 |
90+ | $ 0.3413 $ 0.3243 | $ 29.19 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$