N-tech NT48W-12V 3A-D
| Manufacturer |
N-tech
Asian Brands |
| Mfr. Part # | NT48W-12V 3A-D |
| LCSC Part # | C52952635 |
| Package | - |
| Customer # | |
| Key Attributes | [US Plug] 48W Desktop Power Adapter |
| Description | AC DC Desktop, Wall Power Adapters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | N-tech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.949 | $ 4.95 |
Standard Packaging 1/Full
Box | ||