LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 1.5SMC39A product image
  • 1.5SMC39A thumbnail 1
  • 1.5SMC39A thumbnail 2
  • 1.5SMC39A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ 1.5SMC39ARoHS

Manufacturer
JSCJAsian Brands
MPN
1.5SMC39A
LCSC Part #
C5295155
Packaging
SMCG
Customer #
Key Attributes
53.9VC Clamp 28.2A Ipp TVS DIODE SMCG
Datasheetpdf iconJSCJ 1.5SMC39A
In-Stock: 2,915
2,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1734$ 0.87
50+$ 0.1351$ 6.76
150+$ 0.1187$ 17.81
500+$ 0.0982$ 49.10
3,000+$ 0.0891$ 267.30
6,000+$ 0.0836$ 501.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSMCG
Clamping Voltage53.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)28.2A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown37.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)33.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PP 1500W VRWM 5.8V - 509V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage