JSCJ P6KE18A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | P6KE18A |
| LCSC Part # | C5294528 |
| Package | DO-15 |
| Customer # | |
| Description | 23.8A 600W 25.2V 17.1V 15.3V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0466 | $ 0.23 |
50+ | $ 0.0455 | $ 2.28 |
150+ | $ 0.0448 | $ 6.72 |
500+ | $ 0.0441 | $ 22.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$