LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ P6KE18CA product image
Images for reference only

JSCJ P6KE18CARoHS

Manufacturer
JSCJAsian Brands
MPN
P6KE18CA
LCSC Part #
C5294527
Packaging
DO-15
Customer #
Key Attributes
25.2VC Clamp 23.8A Ipp TVS DIODE DO-15
Datasheetpdf iconJSCJ P6KE18CA
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0925$ 0.46
50+$ 0.0732$ 3.66
150+$ 0.0635$ 9.53
500+$ 0.0563$ 28.15
3,000+$ 0.0505$ 151.50
6,000+$ 0.0476$ 285.60
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingDO-15
Clamping Voltage25.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)23.8A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown17.1V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PPP 600W VBR 6.8V - 550V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage