LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ P6KE27A product image
Images for reference only

JSCJ P6KE27ARoHS

Manufacturer
JSCJAsian Brands
MPN
P6KE27A
LCSC Part #
C5294520
Packaging
DO-15
Customer #
Key Attributes
37.5VC Clamp 16A Ipp TVS DIODE DO-15
Datasheetpdf iconJSCJ P6KE27A
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0443$ 0.22
50+$ 0.0432$ 2.16
150+$ 0.0425$ 6.38
500+$ 0.0418$ 20.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingDO-15
Clamping Voltage37.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown25.7V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PPP 600W VBR 6.8V - 550V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage