LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ P6KE39A product image
Images for reference only

JSCJ P6KE39ARoHS

Manufacturer
JSCJAsian Brands
MPN
P6KE39A
LCSC Part #
C5294512
Packaging
DO-15
Customer #
Key Attributes
53.9VC Clamp 11.1A Ipp TVS DIODE DO-15
Datasheetpdf iconJSCJ P6KE39A
In-Stock: 2,785
2,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0882$ 0.44
50+$ 0.0694$ 3.47
150+$ 0.0601$ 9.02
500+$ 0.053$ 26.50
3,000+$ 0.0474$ 142.20
6,000+$ 0.0446$ 267.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingDO-15
Clamping Voltage53.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)11.1A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown37.1V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)33.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • PPP 600W VBR 6.8V - 550V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage