JSCJ P6SMB100A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | P6SMB100A |
| LCSC Part # | C5294400 |
| Package | SMBG |
| Customer # | |
| Key Attributes | TVS DIODE 85.5VWM 137VC SMBG |
| Description | 4.3A 137V 600W 95V Unidirectional 85.5V SMBG TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | SMBG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0744 | $ 0.37 |
50+ | $ 0.058 | $ 2.90 |
150+ | $ 0.0499 | $ 7.49 |
500+ | $ 0.0437 | $ 21.85 |
3,000+ | $ 0.0388 | $ 116.40 |
6,000+ | $ 0.0364 | $ 218.40 |
Standard Packaging 3000/Full
Reel | ||