JSCJ SMAJ80A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SMAJ80A |
| LCSC Part # | C5294323 |
| Package | SMAG |
| Customer # | |
| Key Attributes | TVS DIODE 80VWM 129VC SMAG |
| Description | 3.1A 400W 129V 88.8V Unidirectional 80V SMAG TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | SMAG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,720 
1,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0639 | $ 0.64 |
100+ | $ 0.0505 | $ 5.05 |
300+ | $ 0.0438 | $ 13.14 |
3,000+ | $ 0.0388 | $ 116.40 |
6,000+ | $ 0.0348 | $ 208.80 |
9,000+ | $ 0.0328 | $ 295.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$