JSCJ SMBJ33A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SMBJ33A |
| LCSC Part # | C5294265 |
| Package | SMBG |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC SMBG |
| Description | 11.3A 600W 53.3V 36.7V Unidirectional 33V SMBG TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | SMBG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,090 
2,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0643 | $ 0.64 |
100+ | $ 0.0504 | $ 5.04 |
300+ | $ 0.0434 | $ 13.02 |
3,000+ | $ 0.0382 | $ 114.60 |
6,000+ | $ 0.034 | $ 204.00 |
9,000+ | $ 0.0319 | $ 287.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$