ST STM32L010K4T6
| Manufacturer | |
| MPN | STM32L010K4T6 |
| LCSC Part # | C529416 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | Value line ultra-low-power 32-bit MCU Arm-based Cortex-M0+ |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Value line ultra-low-power 32-bit MCU Arm -based Cortex -M0+, 16-Kbyte Flash memory, 2-Kbyte SRAM, 128-byte EEPROM, ADC
Features
AI Translation
- Ultra-low-power platform
- 1.8 V to 3.6 V power supply
- –40 to 85 ℃ temperature range
- 0.23 μA Standby mode (2 wakeup pins)
- 0.29 μA Stop mode (16 wakeup lines)
- 0.54 μA Stop mode + RTC + 2 -Kbyte RAM retention
- Down to 76 μA/MHz in Run mode
- 5 μs wakeup time (from Flash memory)
- 41 μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex -M0+
- From 32 kHz to 32 MHz
- 0.95 DMIPS/MHz
- Reset and supply management: Ultra-low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Clock sources: 0 to 32 MHz external clock
- 32 kHz oscillator for RTC with calibration
- High-speed internal 16 MHz factory-trimmed RC (±1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- PLL for CPU clock
- Pre-programmed bootloader
- USART, SPI supported
- Development support: Serial wire debug supported
- Up to 26 fast I/Os (23 I/Os 5-Volt tolerant)
- Memories: 16-Kbyte Flash memory
- 2-Kbyte RAM
- 128 bytes of data EEPROM
- 20-byte backup register
- Sector protection against R/W operation
- Analog peripherals: 12-bit ADC 1.14 Msps up to 10 channels (down to 1.8 V)
- 5-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
- 4x peripherals communication interface
- 1x USART, 1x LPUART (low power)
- 1x SPI 16 Mbit/s
- 1x I2C (SMBus/PMBus)
- 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2 compliant.
In-Stock: 1,457
1,457 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3289 | $ 2.33 |
| 10+ | $ 2.0496 | $ 20.50 |
| 30+ | $ 1.8749 | $ 56.25 |
| 250+ | $ 1.6952 | $ 423.80 |
| 500+ | $ 1.6136 | $ 806.80 |
| 1,000+ | $ 1.5793 | $ 1579.30 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Value line ultra-low-power 32-bit MCU Arm -based Cortex -M0+, 16-Kbyte Flash memory, 2-Kbyte SRAM, 128-byte EEPROM, ADC
Features
AI Translation
- Ultra-low-power platform
- 1.8 V to 3.6 V power supply
- –40 to 85 ℃ temperature range
- 0.23 μA Standby mode (2 wakeup pins)
- 0.29 μA Stop mode (16 wakeup lines)
- 0.54 μA Stop mode + RTC + 2 -Kbyte RAM retention
- Down to 76 μA/MHz in Run mode
- 5 μs wakeup time (from Flash memory)
- 41 μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex -M0+
- From 32 kHz to 32 MHz
- 0.95 DMIPS/MHz
- Reset and supply management: Ultra-low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Clock sources: 0 to 32 MHz external clock
- 32 kHz oscillator for RTC with calibration
- High-speed internal 16 MHz factory-trimmed RC (±1%)
- Internal low-power 37 kHz RC
- Internal multispeed low-power 65 kHz to 4.2 MHz RC
- PLL for CPU clock
- Pre-programmed bootloader
- USART, SPI supported
- Development support: Serial wire debug supported
- Up to 26 fast I/Os (23 I/Os 5-Volt tolerant)
- Memories: 16-Kbyte Flash memory
- 2-Kbyte RAM
- 128 bytes of data EEPROM
- 20-byte backup register
- Sector protection against R/W operation
- Analog peripherals: 12-bit ADC 1.14 Msps up to 10 channels (down to 1.8 V)
- 5-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
- 4x peripherals communication interface
- 1x USART, 1x LPUART (low power)
- 1x SPI 16 Mbit/s
- 1x I2C (SMBus/PMBus)
- 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
- CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2 compliant.
C529416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ATSAMD21E15B-AUT | MICROCHIP | TQFP-32(7x7) | 14 | $ 4.4615 | ||
| ATSAMD20E15A-AU | MICROCHIP | TQFP-32(7x7) | 13 | $ 4.6107 | ||
| ATSAMD20E15B-AU | MICROCHIP | TQFP-32(7x7) | 4 | $ 2.2551 | ||
| STM32L010K4T6TR | ST | LQFP-32(7x7) | 0 | $ 2.3669 | ||
| STM32L011K4T6TR | ST | LQFP-32(7x7) | 0 | $ 3.5504 | ||
| ATSAMD20E14B-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.323 | ||
| ATSAMD20E14B-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3586 | ||
| ATSAMD20E14A-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3586 | ||
| ATSAMD20E14A-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3091 | ||
| ATSAMD20E14A-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.4308 | ||
| ATSAMD20E14A-ANT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6255 | ||
| ATSAMD20E15A-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3155 | ||
| ATSAMD20E15B-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3586 | ||
| ATSAMD21E15B-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.2628 | ||
| STM32L031K6T3 | ST | LQFP-32(7x7) | 0 | $ 2.7651 | ||
| STM32L031K6T3TR | ST | LQFP-32(7x7) | 0 | $ 2.5576 | ||
| ATSAMD20E15A-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 8.8707 | ||
| ATSAMD20E15A-ANT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6328 | ||
| ATSAMD20E16B-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3708 | ||
| ATSAMD20E16A-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 5.9669 |



