LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LMV321AUIDBVR-TUDI product image
  • LMV321AUIDBVR-TUDI thumbnail 1
  • LMV321AUIDBVR-TUDI thumbnail 2
  • LMV321AUIDBVR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LMV321AUIDBVR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LMV321AUIDBVR-TUDI
LCSC Part #
C52941520
Packaging
SOT-23-5
Customer #
Key Attributes
1 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTudi LMV321AUIDBVR-TUDI
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1046$ 0.52
50+$ 0.083$ 4.15
150+$ 0.0722$ 10.83
500+$ 0.064$ 32.00
3,000+$ 0.0538$ 161.40
6,000+$ 0.0506$ 303.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesEMI filtering/RF suppression;Built-in compensation
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV3xxA series includes single-channel (LMV321A), dual-channel (LMV358), and quad-channel (LMV324A) low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and capacitive load driving. The series offers capacitive load drive capability up to 500pF, while its resistive open-loop output impedance makes stability easier to achieve at higher capacitive loads. These op-amps are designed for low-voltage operation with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit implementation. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The series is available in industry-standard packages.

Features

AI Translation
  • Low input offset voltage: ±1mV
  • Rail-to-rail output
  • Unity-gain bandwidth: 1MHz
  • Low broadband noise: 30 nV/√Hz
  • Low input bias current: 10pA
  • Low quiescent current: 70 μA/channel
  • Unity-gain stable
  • Built-in RFI and EMI filters
  • Operates down to 2.5V supply voltage
  • Enhanced stability with higher capacitive loads due to resistive open-loop output impedance
  • Operating temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Major and small appliances
  • Personal electronics