Tudi LMV321SEG-7-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV321SEG-7-TUDI |
| LCSC Part # | C52941506 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1 1mV 1V/us 2.5pA 125dB 110uA 1.5MHz Rail-to-rail output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 110uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321/LMV358/LMV324 are low-voltage (2.7V to 5.5V) single, dual, and quad op-amps. These devices are designed to effectively reduce cost and board space for low-voltage applications. They feature rail-to-rail output swing capability with an input common-mode voltage range that includes ground. They also deliver efficient power-to-performance ratio, providing 1 MHz bandwidth and 1 V/μs slew rate at low supply current. Placing the devices close to the signal source reduces noise pickup and improves signal integrity. The LMV321 is available in a 5-pin SOT23/SOT70 package to minimize space on PCBs and in portable electronics. The LMV324 is available in SOP14 and TSSOP14 packages. The LMV358 is available in MSOP8 and SOP8 packages.
Features
- Guaranteed 2.7V and 5V performance, crossover distortion-free
- Operating temperature range (-40°C to +125°C)
- Gain bandwidth product 1 MHz
- Low supply current
- LMV321 typical 110μA
- LMV358 typical 190μA
- LMV324 typical 340μA
- Rail-to-rail output swing
- Input common-mode voltage range (-0.2V to V+ -0.8V)
- Standard CMOS process
Applications
- Active filter
- General-purpose low-voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865 | $ 0.43 |
| 50+ | $ 0.0688 | $ 3.44 |
| 150+ | $ 0.0599 | $ 8.99 |
| 500+ | $ 0.0532 | $ 26.60 |
| 3,000+ | $ 0.0442 | $ 132.60 |
| 6,000+ | $ 0.0416 | $ 249.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 110uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321/LMV358/LMV324 are low-voltage (2.7V to 5.5V) single, dual, and quad op-amps. These devices are designed to effectively reduce cost and board space for low-voltage applications. They feature rail-to-rail output swing capability with an input common-mode voltage range that includes ground. They also deliver efficient power-to-performance ratio, providing 1 MHz bandwidth and 1 V/μs slew rate at low supply current. Placing the devices close to the signal source reduces noise pickup and improves signal integrity. The LMV321 is available in a 5-pin SOT23/SOT70 package to minimize space on PCBs and in portable electronics. The LMV324 is available in SOP14 and TSSOP14 packages. The LMV358 is available in MSOP8 and SOP8 packages.
Features
- Guaranteed 2.7V and 5V performance, crossover distortion-free
- Operating temperature range (-40°C to +125°C)
- Gain bandwidth product 1 MHz
- Low supply current
- LMV321 typical 110μA
- LMV358 typical 190μA
- LMV324 typical 340μA
- Rail-to-rail output swing
- Input common-mode voltage range (-0.2V to V+ -0.8V)
- Standard CMOS process
Applications
- Active filter
- General-purpose low-voltage applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



